PDP SEO Portlet

502578-0200

Conn Housing PL 2 POS 1.5mm Crimp ST Bag

Manufacturer:Molex
Avnet Manufacturer Part #: 502578-0200
Secondary Manufacturer Part#: 502578-0200
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Plug
Beige
-25 to 85 °C
1.5000 mm
8.6 mm
7.3 x 8.6 x 6.1 mm
6.1 mm
7.3 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907020
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1  
USD $:
1000+
$0.17014
3000+
$0.16156
5000+
$0.154
9000+
$0.14742
28000+
$0.13066