502570-0893
Manufacturer:Molex
Product Category:
Connectors, Memory Card Connectors
Avnet Manufacturer Part #: 502570-0893
Secondary Manufacturer Part#: 5025700893
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| LCP (Liquid Crystal Polymer)|Stainless Steel | ||
| Right Angle | ||
| Copper Alloy | ||
| Gold Over Nickel | ||
| Receptacle | ||
| Black | ||
| Tin Over Nickel | ||
| 250 °C | ||
| 0.5 A | ||
| Surface Mount | ||
| 8 | ||
| 1 | ||
| -25 to 85 °C | ||
| 1.1 mm | ||
| 15.5 mm | ||
| 13.8 x 15.5 x 1.8 mm | ||
| 1.8 mm | ||
| 13.8 mm | ||
| 502570 | ||
| Solder | ||
| Micro SD Card |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |