502494-0470
PCB Receptacle, Signal, Wire-to-Board, 2 mm, 1 Rows, 4 Contacts, Surface Mount Right Angle
- RoHS 10 Compliant
- Tariff Charges
- Reinforced metal solder tabs
- Tuning-fork style contact design
- Positive inner locks
- Flat area for pick-and-place
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Resin | ||
| Right Angle | ||
| Copper Alloy | ||
| Tin | ||
| Receptacle | ||
| Natural | ||
| Tin Over Nickel | ||
| 20 mOhm | ||
| 3 A | ||
| Surface Mount | ||
| 4 | ||
| 1 | ||
| -25 to 85 °C | ||
| 2.0000 mm | ||
| 6.85 mm | ||
| 12 x 6.85 x 7.45 mm mm | ||
| 7.45 mm | ||
| 12 mm | ||
| 502494 | ||
| Solder | ||
| Wire to Board |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |