502443-0460
Conn Shrouded RCP 4 POS 2mm Solder ST SMD Emboss T/R
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Polyamide | ||
| Straight | ||
| Copper Alloy | ||
| Matte Tin | ||
| Receptacle | ||
| Natural | ||
| Matte Tin over Nickel | ||
| Surface Mount | ||
| 4 | ||
| 1 | ||
| -40 to 105 °C | ||
| 2 mm | ||
| 7.45 mm | ||
| 12 x 7.45 x 6.85 mm | ||
| 6.85 mm | ||
| 12 mm | ||
| Solder | ||
| Shrouded |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |