PDP SEO Portlet

502439-0800

Conn Housing PL 8 POS 2mm Crimp ST Bag

Manufacturer:Molex
Avnet Manufacturer Part #: 502439-0800
Secondary Manufacturer Part#: 502439-0800
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
PBT (Polybutylene Terephthalate)
Straight
Plug
White
-25 to 85 °C
2.0000 mm
9.65 mm
20 x 9.65 x 6.6 mm
6.6 mm
20 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907020
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1  
USD $:
1000+
$0.1403
3000+
$0.13271
5500+
$0.126
11000+
$0.12285
22000+
$0.12