PDP SEO Portlet

502386-0670

PCB Receptacle, Wire-to-Board, 1.25 mm, 1 Rows, 6 Contacts, Surface Mount Right Angle

Manufacturer:Molex
Product Category: Connectors, PC Board, PCB Receptacles
Avnet Manufacturer Part #: 502386-0670
Secondary Manufacturer Part#: 5023860670
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The CLIK-Mate 502386 series Wire-to-Board Connector designed for applications that require higher pin count connectors to carry more signal lines in less space. The system includes unique tuning-fork terminal concept that provides low-insertion force and secure mating contact. Molex's CLIK-Mate system is ideal for devices that require connectors with robust features and the ability to carry more signal lines in less space. CLIK-Mate connectors feature a positive inner locking system that provides secure mating retention and an audible click to confirm mating. A tuning-fork terminal design provides low insertion force and a secure mating contact. Reinforced metal solder tabs ensure a secure PCB retention and provide solder joint strain relief.

  • Positive inner locks
  • Tuning-fork style contact design
  • Flat area for pick-and place
  • Reinforced metal solder tabs

Technical Attributes

Find Similar Parts

Description Value
Thermoplastic
Right Angle
Tin
Solder
1.25 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  1200.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:1200  Mult:1200  
USD $:
1200+
$0.39982
16800+
$0.34309
40800+
$0.3283
80400+
$0.3048
200400+
$0.29498