502380-0600
Conn Housing PL 6 POS 1.25mm Crimp ST Cable Mount Bag
Manufacturer:Molex
Product Category:
Connectors, Discrete Housing Connectors
Avnet Manufacturer Part #: 502380-0600
Secondary Manufacturer Part#: 502380-0600
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| PBT (Polybutylene Terephthalate) | ||
| Straight | ||
| Plug | ||
| White | ||
| Cable Mount | ||
| -25 to 85 °C | ||
| 1.2500 mm | ||
| 7.05 mm | ||
| 10.6 x 7.05 x 5.45 mm | ||
| 5.45 mm | ||
| 10.6 mm | ||
| 28 to 26, 28 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8547200000 |
| Schedule B: | 8547200000 |