502352-1200
Conn Shrouded Header 12 POS 2mm Solder RA Surface Mount
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Polyamide | ||
| Right Angle | ||
| Copper Alloy | ||
| Tin Over Nickel | ||
| Solder | ||
| Header | ||
| Surface Mount | ||
| 12 | ||
| 1 | ||
| 2 mm | ||
| 502352 | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |