502352-0200
Conn Shrouded Header 2 POS 2mm Solder RA Surface Mount
Manufacturer:Molex
Product Category:
Connectors, PC Board, Pin & PCB Headers
Avnet Manufacturer Part #: 502352-0200
Secondary Manufacturer Part#: 502352-0200
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Polyamide | ||
| Right Angle | ||
| Copper Alloy | ||
| Tin | ||
| Solder | ||
| 2 | ||
| 1 | ||
| 2 mm | ||
| 502352 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |