PDP SEO Portlet

502351-0501

Conn Housing RCP 5 POS 2mm ST Cable Mount Bag

Manufacturer:Molex
Avnet Manufacturer Part #: 502351-0501
Secondary Manufacturer Part#: 01AH1353
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
PBT (Polybutylene Terephthalate)
Straight
Receptacle
Black
Cable Mount
5 POS
1
-40 to 105 °C
2.0000 mm
6.5 mm
12.1 x 6.5 x 6.2 mm
6.2 mm
12.1 mm
Housing
125 Vac

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 92 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: