PDP SEO Portlet

502351-0500

Conn Housing Wire to Board Housing Receptacle 5 POS 2mm ST Cable Mount

Manufacturer:Molex
Avnet Manufacturer Part #: 502351-0500
Secondary Manufacturer Part#: 67W1825
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
PBT (Polybutylene Terephthalate)
Straight
Receptacle
Natural
3 A
Cable Mount
5
1
-40 to 105 to 105 °C
2 mm
6.5 mm
12.1 x 6.5 x 6.2 mm
6.2 mm
12.1 mm
502351
Wire to Board Housing
125 Vdc|Vac
30-22 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536698000
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.296