502351-0400
Connector Housing Power Receptacle 4 Position 2 mm Straight Cable Mount Bag
Manufacturer:Molex
Product Category:
Connectors, Discrete Housing Connectors
Avnet Manufacturer Part #: 502351-0400
Secondary Manufacturer Part#: 5023510400
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| PBT (Polybutylene Terephthalate) | ||
| Straight | ||
| Receptacle | ||
| White | ||
| 3 A | ||
| Cable Mount | ||
| 4 | ||
| 1 | ||
| -40 to 105 °C | ||
| 2 mm | ||
| 6.5 mm | ||
| 6.2 mm | ||
| 10.1 mm | ||
| 502351 | ||
| Power | ||
| 125|125 Vdc|Vac | ||
| 26 to 22 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538906000 |
| Schedule B: | 8538907060 |