502351-0200
Connector Housing, DuraClik 502351 Series, Receptacle, 2 Ways, 2 mm
Click image to enlarge
Manufacturer:Molex
Product Category:
Connectors, Discrete Housing Connectors
Avnet Manufacturer Part #: 502351-0200
Secondary Manufacturer Part#: 502351-0200
- RoHS 10 Compliant
- Tariff Charges
The 502351-0200 is a 2-circuit 1-row DuraClik™ Wire-to-board receptacle housing for use with 560085 DuraClik™ crimp terminal 26 to 21AWG, 50212 2.00mm pitch crimp terminal 30 to 24AWG, 56161 2.00mm pitch crimp terminal 26 to 22AWG. This 502351 series receptacle housing mates with 560020, 502352 2.00mm Pitch DuraClik™ wire-to-board header, suitable for signal and wire-to-board applications.
- White colour
- Current rating per contact is 3A
- Temperature range from -40 to 105°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| PBT (Polybutylene Terephthalate) | ||
| Straight | ||
| Receptacle | ||
| Natural | ||
| 3 A | ||
| Cable Mount | ||
| 2 | ||
| 1 | ||
| -40 to 105 to 105 °C | ||
| 2 mm | ||
| 6.2 mm | ||
| 8 x 6.2 x 6.5 mm | ||
| 6.5 mm | ||
| 8 mm | ||
| 502351 | ||
| Wire to Board Housing | ||
| 125 Vdc|Vac | ||
| 26 to 22 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8547200000 |
| Schedule B: | 8547200000 |