50212-8100
Contact, 50212 Series, Socket, Crimp, 24 AWG, Tin Plated Contacts
Click image to enlarge
Manufacturer:Molex
Product Category:
Connectors, Connector Contacts, Other Contacts
Avnet Manufacturer Part #: 50212-8100
Secondary Manufacturer Part#: 95C1851
- RoHS 10 Compliant
- Tariff Charges
50212-8100 is a 50212 series 2.00mm pitch, Micro-Latch female crimp terminal. Suitable for use with 502351 DuraClik single-row receptacle housings, 51065 Micro-Latch single-row receptacle housings, 51089 Mi II single-row crimp housings, 51090 Mi II single row crimp housings.
- Trade name DuraClik, Mi II, Micro-Latch, Sherlock
- 2A current maximum per contact
- 250V AC (RMS)/DC maximum voltage
- Phosphor bronze metal material and tin plating mating and plating termination
- Crimp or compression termination interface style
- 1.40mm max wire insulation diameter
- Suitable for 24, 26, 28, 30AWG wire size
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Wire to Board Housing | ||
| Phosphor Bronze | ||
| Matte Tin Over Nickel | ||
| Signal | ||
| Socket | ||
| Matte Tin Over Nickel | ||
| 10 mOhm | ||
| 2 A | ||
| Cable Mount | ||
| -40 to 105 to 105 °C | ||
| 0.9 um | ||
| 4.7 x 1.88 x 2.28 mm | ||
| 50212 | ||
| No | ||
| Crimp | ||
| 30 to 24, 30 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536904000 |
| Schedule B: | 8536904000 |