50212-8000
Contact, Mi II 50212 Series, Socket, Crimp, 24 AWG, Tin Plated Contacts
Click image to enlarge
Manufacturer:Molex
Product Category:
Connectors, Connector Contacts, Other Contacts
Avnet Manufacturer Part #: 50212-8000
Secondary Manufacturer Part#: 50212-8000
- RoHS 10 Compliant
- Tariff Charges
The 50212-8000 is a female crimp terminal made of phosphor bronze with tin-plated. It can be used with 502351 DuraClik™ receptacle housing, 51065 Micro-Latch™ receptacle housing, 51089, 51090 Mi II™ receptacle housings. It accepts 24 to 30AWG wire.
- Current rating per contact is 2A
- Voltage (maximum) is 125V
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Connector Headers and PCB Receptacles | ||
| Phosphor Bronze | ||
| Tin | ||
| Signal | ||
| Receptacle | ||
| Tin | ||
| 20 MOhm | ||
| Cable Mount | ||
| -40 to 105 °C | ||
| 4.7 x 1.88 x 2 mm | ||
| No | ||
| Crimp | ||
| 30 to 24, 30 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536908510 |
| Schedule B: | 8536904000 |