501953-0505
Connector, PCB Header, Shrouded, Right Angle, 5 Position, 1 Row, Surface Mount
Manufacturer:Molex
Product Category:
Connectors, PC Board, Pin & PCB Headers
Avnet Manufacturer Part #: 501953-0505
Secondary Manufacturer Part#: 5019530505
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Nylon (Polyamide) Body | ||
| Right Angle | ||
| Shrouded | ||
| Signal, Wire-to-Board | ||
| PCB Header | ||
| 1.5 A | ||
| Phosphor Bronze | ||
| Gold | ||
| Surface Mount | ||
| 5 | ||
| 1 | ||
| 1 mm | ||
| Pico-Clasp 501953 Series |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536904000 |
| Schedule B: | 8536904000 |