PDP SEO Portlet

501939-0300

Conn Housing RCP 3 POS 1mm Crimp ST Bag

Manufacturer:Molex
Avnet Manufacturer Part #: 501939-0300
Secondary Manufacturer Part#: 501939-0300
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Nylon 66
Straight
Receptacle
White
-40 to 85 °C
1.0000 mm
6 mm
4.7 x 6 x 4.5 mm
4.5 mm
4.7 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907020
In Stock :  0
Additional inventory
Factory Lead Time: 147 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.24477
2000+
$0.23224
4000+
$0.2212
7000+
$0.21294
72000+
$0.188