501828-0111
CMC Terminal Male Wire-to-Wire 1.25mm² to 2mm² Tin Plated Brass Chain
Manufacturer:Molex
Product Category:
Connectors, Connector Contacts, Other Contacts
Avnet Manufacturer Part #: 501828-0111
Secondary Manufacturer Part#: 5018280111
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Connector Power | ||
| Brass | ||
| Tin | ||
| Power | ||
| Plug | ||
| Tin | ||
| 4 mOhm | ||
| 12 A | ||
| Cable Mount | ||
| -40 to 125 °C | ||
| 0.889 µm | ||
| 27 x 4.2 x 4.5 mm | ||
| No | ||
| Crimp |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |