PDP SEO Portlet

501646-3600

Conn Housing RCP 36 POS 2mm Crimp ST Cable Mount Bag

Manufacturer:Molex
Avnet Manufacturer Part #: 501646-3600
Secondary Manufacturer Part#: 501646-3600
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Nylon 66
Straight
Receptacle
Natural
Cable Mount
-25 to 85 °C
2.0000 mm
11.05 mm
38 x 11.05 x 8.3 mm
8.3 mm
38 mm
28 to 22, 28 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907020
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:179  Mult:1  
USD $:
179+
$0.8358
450+
$0.79338
900+
$0.756
1800+
$0.72345
4800+
$0.63998