PDP SEO Portlet

501646-1801

Conn Housing RCP 18 POS 2mm Crimp ST Cable Mount Bag

Manufacturer:Molex
Avnet Manufacturer Part #: 501646-1801
Secondary Manufacturer Part#: 501646-1801
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Nylon 66
Straight
Receptacle
Black
Cable Mount
-25 to 85 °C
2.0000 mm
11.05 mm
20 x 11.05 x 8.3 mm
8.3 mm
20 mm
28 to 22, 28 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907020
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:359  Mult:1  
USD $:
359+
$0.3875
900+
$0.37319
1800+
$0.35912
3600+
$0.34716
4800+
$0.33506