501568-1207
Pin Header, Wire-to-Board, 1 mm, 1 Rows, 12 Contacts, Surface Mount Right Angle
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Brass | ||
| Tin | ||
| Header | ||
| 20 mOhm | ||
| Surface Mount | ||
| 5.35 mm | ||
| 14 x 5.35 x 4.7 mm mm | ||
| 4.7 mm | ||
| 14 mm | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |