50148-8000
Contact Socket Crimp ST Cable Mount
- RoHS 10 Compliant
- Tariff Charges
- Compact size
- Positive locks
- Integral seal stopper feature
- Spring-beam terminal design
- Raised-body male terminal design
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Waterproof Receptacle Housing | ||
| Phosphor Bronze | ||
| Tin | ||
| Signal | ||
| Socket | ||
| Tin | ||
| 10 mOhm | ||
| 4 A | ||
| Cable Mount | ||
| -40 to 105 °C | ||
| 9.3 x 2.7 x 2.6 mm | ||
| 50148 | ||
| No | ||
| Crimp | ||
| 22 to 20, 22 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536904000 |
| Schedule B: | 8536904000 |