50147-8000
Contact, Mizu-P25 50147, Pin, Crimp, 20 AWG, Tin Plated Contacts
Click image to enlarge
Manufacturer:Molex
Product Category:
Connectors, Connector Contacts, Other Contacts
Avnet Manufacturer Part #: 50147-8000
Secondary Manufacturer Part#: 0501478000
- RoHS 10 Compliant
- Tariff Charges
The 50147-8000 is a Mizu-P25™ male crimp terminal made of phosphor bronze with tin-plated finish. It is suitable for use with Mizu-P25™ 2.50mm pitch water-proof plug housing 52266 and accepts 22 to 20AWG wire.
- 125V voltage (maximum)
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Phosphor Bronze | ||
| Tin | ||
| Pin | ||
| Tin | ||
| Cable Mount | ||
| 10.7 x 2.7 x 2.6 mm | ||
| No | ||
| Crimp | ||
| 22 to 20, 22 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536904000 |
| Schedule B: | 8536904000 |