501334-0100
Contact Socket Crimp Straight Cable Mount Bag
Manufacturer:Molex
Product Category:
Connectors, Connector Contacts, Other Contacts
Avnet Manufacturer Part #: 501334-0100
Secondary Manufacturer Part#: 5013340100
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Wire to Board Housing | ||
| Phosphor Bronze | ||
| Tin | ||
| Signal | ||
| Socket | ||
| Tin | ||
| 20 mOhm | ||
| 2 A | ||
| Cable Mount | ||
| -40 to 105 °C | ||
| 501334 | ||
| No | ||
| Crimp | ||
| 32 to 28 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536904000 |
| Schedule B: | 8536904000 |