501334-0000
Contact, Pico-Clasp™, Pico-Clasp 501334, Socket, Crimp, 28 AWG, Tin Plated Contacts
Click image to enlarge
Manufacturer:Molex
Product Category:
Connectors, Connector Contacts, Other Contacts
Avnet Manufacturer Part #: 501334-0000
Secondary Manufacturer Part#: 501334-0000
- RoHS 10 Compliant
- Tariff Charges
The 501334-0000 is a Pico-Clasp™ 1.00mm pitch wire-to-board female socket crimp terminal made of phosphor bronze with tin plated finish. This 501334 series female crimp terminal accepts 32 to 28AWG wire. The socket terminal mates with 501331 PCB header for Pico-Clasp™ and 104051 PCB header for IllumiMate™. It can be used with 501330 crimp housing for Pico-Clasp™ and 104050 crimp housing for IllumiMate™. The terminal is suitable for signal applications.
- Maximum current per contact is 1A
- Maximum durability of 30 mating cycles
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Wire to Board Connector | ||
| Phosphor Bronze | ||
| Tin | ||
| Signal | ||
| Receptacle | ||
| Tin | ||
| 20 mOhm | ||
| 2 A | ||
| Cable Mount | ||
| -40 to 85 °C | ||
| 1 um | ||
| 4 x 1.07 x 1.25 mm mm | ||
| 501334 | ||
| No | ||
| Crimp | ||
| 32 to 28, 32 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536904000 |
| Schedule B: | 8536904000 |