PDP SEO Portlet

501331-1407

Conn Shrouded Header 14 POS 1mm Solder ST SMD

Manufacturer:Molex
Avnet Manufacturer Part #: 501331-1407
Secondary Manufacturer Part#: 5013311407
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Polyamide
Straight
Phosphor Bronze
Matte Tin over Nickel
Header
Natural
Tin
20 mOhm
2 A
Surface Mount
14
1
-40 to 105 °C
1 mm
5 mm
5.41 mm
16.24 mm
501331
Solder
Shrouded

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:4400  Mult:4400  
USD $:
4400+
$0.60382
13200+
$0.54574
30800+
$0.54294
61600+
$0.54014
154000+
$0.53734