PDP SEO Portlet

501331-0807

Conn Shrouded Header 8 POS 1mm Solder Straight Surface Mount

Manufacturer:Molex
Product Category: Connectors, PC Board, Pin & PCB Headers
Avnet Manufacturer Part #: 501331-0807
Secondary Manufacturer Part#: 501331-0807
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 501331-0807 is a 8-circuit 1-row 1.00mm pitch Pico-Clasp™ Wire-to-board vertical header with tin-plated phosphor bronze contacts, positive lock, cover tape and surface mount termination. This 501331 series PCB header is made of nylon, mates with 501330 Pico-Clasp™ Wire-to-board female housing, suitable for signal and Wire-to-board applications. Pico-Clasp™ wire-to-board connector is a smallest pitch wire-to-board connector with positive lock. The new 1.00mm pitch wire-to-board Pico-Clasp™ connector system from Molex was developed for various connections in Flat Panel Displays (FPD). Friction and positive locks are offered for various application needs. Other features include mating guides, solder tabs and footprint compatibility.

  • Compact and small circuit size
  • Provides space savings for mounting other components
  • Inner positive lock prevents wire hooking, latch protection and secure mating retention
  • Low mating and un-mating forces provides easy connecter insertion and extraction
  • Outer positive lock - strong mating retention and clear click feeling
  • Natural colour
  • Current rating per contact is 1A
  • Voltage rating is 50V AC/DC
  • Operating temperature range from -40 to +105°C

Technical Attributes

Find Similar Parts

Description Value
Polyamide
Straight
Phosphor Bronze
Matte Tin Over Nickel
Solder
8
1
1 mm
501331

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:1100  Mult:1100  
USD $:
1100+
$0.5373
3300+
$0.50488
6600+
$0.49
13200+
$0.47775
26400+
$0.46666