501331-0207
Conn Shrouded Header 2 POS 1mm Solder ST SMD
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Polyamide | ||
| Straight | ||
| Phosphor Bronze | ||
| Matte Tin over Nickel | ||
| Solder | ||
| Header | ||
| Surface Mount | ||
| 2 | ||
| 1 | ||
| 1 mm | ||
| 501331 | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |