PDP SEO Portlet

501330-1500

Conn Housing RCP 15 POS 1mm Crimp ST Cable Mount Bag

Manufacturer:Molex
Avnet Manufacturer Part #: 501330-1500
Secondary Manufacturer Part#: 5013301500
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Nylon 66
Straight
Receptacle
White
Cable Mount
-40 to 85 °C
1.0000 mm
5.5 mm
16.7 x 5.5 x 4.76 mm
4.76 mm
16.7 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536695050
In Stock :  44.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 77 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.19502
80000+
$0.1638
200000+
$0.16296
400000+
$0.16212
1000000+
$0.16128