PDP SEO Portlet

501330-1400

Conn Housing RCP 14 POS 1mm Crimp ST Cable Mount Bag

Manufacturer:Molex
Avnet Manufacturer Part #: 501330-1400
Secondary Manufacturer Part#: 501330-1400
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Nylon 66
Straight
Receptacle
White
Cable Mount
-40 to 85 °C
1.0000 mm
5.5 mm
15.7 x 5.5 x 4.76 mm
4.76 mm
15.7 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907020
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1  
USD $:
1000+
$0.2179
2000+
$0.20772
4000+
$0.1974
7000+
$0.18974
32000+
$0.168