501330-1300
Conn Housing RCP 13 POS 1mm Crimp ST Bag
Click image to enlarge
Manufacturer:Molex
Product Category:
Connectors, Discrete Housing Connectors
Avnet Manufacturer Part #: 501330-1300
Secondary Manufacturer Part#: 501330-1300
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Nylon 66 | ||
| Straight | ||
| Receptacle | ||
| White | ||
| -40 to 85 °C | ||
| 1.0000 mm | ||
| 5.5 mm | ||
| 14.7 x 5.5 x 4.76 mm | ||
| 4.76 mm | ||
| 14.7 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538906000 |
| Schedule B: | 8538907020 |