PDP SEO Portlet

501330-1000

Conn Housing Wire to Board Housing Receptacle 10 POS 1mm ST Cable Mount Bag

Manufacturer:Molex
Avnet Manufacturer Part #: 501330-1000
Secondary Manufacturer Part#: 501330-1000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Polyamide
Straight
Receptacle
White
1 A
Cable Mount
10
1
-40 to 105 °C
1 mm
4.76 mm
5.5 mm
11.7 mm
501330
Wire to Board Housing
100 Vdc|Vac
32 to 28 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907020
In Stock :  0
Additional inventory
Factory Lead Time: 77 Weeks
Price for: Each
Quantity:
Min:901  Mult:1  
USD $:
901+
$0.16567
2300+
$0.15723
4600+
$0.1498
9100+
$0.14469
40000+
$0.128