PDP SEO Portlet

501330-0800

Manufacturer:Molex
Avnet Manufacturer Part #: 501330-0800
Secondary Manufacturer Part#: 501330-0800
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Nylon 66
Straight
Receptacle
White
1 A
Cable Mount
8
1
-40 to 85 °C
1.0000 mm
5.5 mm
9.7 x 5.5 x 4.76 mm mm
4.76 mm
9.7 mm
501330
Wire to Board Housing
100 Vdc|Vac
32 to 28 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8547200000
Schedule B: 8547200000
In Stock :  0
Additional inventory
Factory Lead Time: 77 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1  
USD $:
1000+
$0.14776
3000+
$0.13992
6000+
$0.1344
11000+
$0.12831
40000+
$0.11333