PDP SEO Portlet

501330-0400

Connector Housing, Pico-Clasp 501330 Series, Receptacle, 4 Ways, 1 mm

Manufacturer:Molex
Avnet Manufacturer Part #: 501330-0400
Secondary Manufacturer Part#: 5013300400
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 501330-0400 is a 4-position 1-row Crimp Housing made of white nylon. It mates with the 501331 and 501568 PCB header. It can be used with 501334 crimp terminal.

  • 1A Maximum current per contact

Technical Attributes

Find Similar Parts

Description Value
Nylon 66
Straight
Receptacle
White
-40 to 85 °C
1.0000 mm
5 mm
5.7 x 5 x 2.94 mm
2.94 mm
5.7 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:48000  Mult:48000  
USD $:
624000+
$0.08959
1536000+
$0.084