PDP SEO Portlet

501330-0200

Conn Housing Wire to Board Housing Receptacle 2 POS 1mm ST Cable Mount Bag

Manufacturer:Molex
Avnet Manufacturer Part #: 501330-0200
Secondary Manufacturer Part#: 501330-0200
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Nylon 66
Straight
Receptacle
White
1 A
Cable Mount
2
1
-40 to 85 °C
1.0000 mm
5 mm
3.7 x 5 x 2.94 mm mm
2.94 mm
3.7 mm
501330
Wire to Board Housing
100 Vdc|Vac
32 to 28 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907020
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1  
USD $:
1000+
$0.16119
3000+
$0.1529
5000+
$0.1456
10000+
$0.13923
20000+
$0.136