501190-2027
Pin Header, 20 Contacts, 2 Rows, 1mm, Gold, 1A, Straight, Shrouded, Phosphor Bronze, Wire-to-Board
Click image to enlarge
Manufacturer:Molex
Product Category:
Connectors, PC Board, Pin Headers
Avnet Manufacturer Part #: 501190-2027
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Nylon (Polyamide) Body | ||
| Straight | ||
| Shrouded | ||
| Wire-to-Board | ||
| PCB Header | ||
| 1 A | ||
| Phosphor Bronze | ||
| Gold Plated Contacts | ||
| Surface Mount Straight | ||
| 20 Contacts | ||
| 2 Rows | ||
| 1 mm | ||
| Pico-Clasp 501190 Series |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536908510 |
| Schedule B: | 8536908085 |