PDP SEO Portlet

501189-2010

Conn Housing Wire to Board Receptacle 20 POS 1mm ST Cable Mount

Manufacturer:Molex
Avnet Manufacturer Part #: 501189-2010
Secondary Manufacturer Part#: 501189-2010
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Polyamide
Straight
Receptacle
White
Cable Mount
20
2
-40 to 105 to 85 °C
1 mm
5.5 mm
11.7 x 5.5 x 7.01 mm
7.01 mm
11.7 mm
501189
Wire to Board Housing
100 Vac
32 to 28 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907020
In Stock :  0
Additional inventory
Factory Lead Time: 154 Weeks
Price for: Each
Quantity:
Min:445  Mult:1  
USD $:
445+
$0.33581
1200+
$0.31879
2300+
$0.3038
4500+
$0.29211
20000+
$0.28533