501189-3010
Connector Housing, Pico-Clasp 501189, Receptacle, 30 Ways, 1 mm, 501193 Crimp Terminal
- RoHS 10 Compliant
- Tariff Charges
The 501189-3010 is a 30-position 2-row crimp housing made of white nylon. It mates with 501190 PCB vertical header and 501571 PCB right-angle header. It can be used with 501193 crimp terminal.
- UL94V-0 flammability
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Nylon 66 | ||
| Straight | ||
| Receptacle | ||
| White | ||
| -40 to 85 °C | ||
| 1.0000 mm | ||
| 5.5 mm | ||
| 16.7 x 5.5 x 7.01 mm | ||
| 7.01 mm | ||
| 16.7 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |