PDP SEO Portlet

500901-0801

Conn Micro SD Card Header 8 POS 1.1mm Solder RA SMD Emboss T/R

Manufacturer:Molex
Product Category: Connectors, Memory Card Connectors
Avnet Manufacturer Part #: 500901-0801
Secondary Manufacturer Part#: 5009010801
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Hinge and push-push types
  • Metal shielding with shell tabs
  • Gold-plated bevelled contacts
  • Wide open area on shells
  • Solder tails on inside of design
  • Detect switch
  • Brake feature

Technical Attributes

Find Similar Parts

Description Value
LCP (Liquid Crystal Polymer)|Stainless Steel
Right Angle
Copper Alloy
Gold Over Nickel
Header
White
Tin Over Nickel
250 °C
500 mA
Surface Mount
8
1
-25 to 85 to 85 °C
1.1 mm
14.5 mm
14.6 x 14.5 x 1.93 mm
1.93 mm
14.6 mm
500901
Solder
Micro SD Card

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536695050
In Stock :  2800.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1400  Mult:1400  
USD $: