PDP SEO Portlet

50079-8100

Contact, PicoBlade™, PicoBlade 50079, Socket, Crimp, 26 AWG, Tin Plated Contacts

Manufacturer:Molex
Avnet Manufacturer Part #: 50079-8100
Secondary Manufacturer Part#: 85C4807
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 50079-8100 is a 1.25mm pitch PicoBlade™ crimp terminal for 51021 housing. It accepts 26 to 28 AWG cable conductor size and made of phosphor bronze with tin-plated finish.

  • Mates with 50125 crimp terminal, 50133 crimp terminal

Technical Attributes

Find Similar Parts

Description Value
Straight
Wire to Board Housing
Phosphor Bronze
Tin
Signal
Receptacle
Tin
20 mOhm
1 A
Cable Mount
-40 to 85 °C
0.889 um
3.3 x 1.35 x 1.62 mm mm
50079 Series
No
Crimp
28 to 26, 28 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 120 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.242
10+
$0.204
25+
$0.171
50+
$0.166
100+
$0.16
250+
$0.148
500+
$0.142