PDP SEO Portlet

500592-0700

Conn Housing F 7 POS 2.5mm Crimp ST Cable Mount Bag

Manufacturer:Molex
Avnet Manufacturer Part #: 500592-0700
Secondary Manufacturer Part#: 500592-0700
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Polyester
Straight
Receptacle
Natural
Cable Mount
-40 to 85 °C
2.5000 mm
15 mm
20.6 x 15 x 9.1 mm
9.1 mm
20.6 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907080
In Stock :  0
Additional inventory
Factory Lead Time: 77 Weeks
Price for: Each
Quantity:
Min:1087  Mult:1  
USD $:
1087+
$0.13731
2800+
$0.12982
5500+
$0.1246
11000+
$0.12148
22000+
$0.11866