PDP SEO Portlet

50058-8100

Contact, PicoBlade™, PicoBlade 50058, Socket, Crimp, 28 AWG, Tin Plated Contacts

Manufacturer:Molex
Avnet Manufacturer Part #: 50058-8100
Secondary Manufacturer Part#: 50058-8100
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 50058-8100 is a 1.25mm pitch PicoBlade™ crimp terminal for 51021 housing. It accepts 28 to 32 AWG cable conductor size and made of phosphor bronze with tin-plated finish.

  • Mates with 50125 crimp terminal, 50133 crimp terminal

Technical Attributes

Find Similar Parts

Description Value
Straight
Phosphor Bronze
Tin
Receptacle
Tin
Cable Mount
-40 to 85 °C
3.3 x 1.35 x 1.62 mm
No
Crimp
32 to 28 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:1099  Mult:1  
USD $:
1099+
$0.13582
2800+
$0.12838
5500+
$0.1218
11000+
$0.11739
75000+
$0.104