50058-8000
Contact, Socket, Crimp, 28 AWG, Tin Plated Contacts, Molex 51021 PicoBlade Series Crimp Housings
Click image to enlarge
Manufacturer:Molex
Product Category:
Connectors, Connector Contacts, Other Contacts
Avnet Manufacturer Part #: 50058-8000
Secondary Manufacturer Part#: 50058-8000
- RoHS 10 Compliant
- Tariff Charges
The 50058-8000 is a PicoBlade™ female crimp terminal made of phosphor bronze with tin-plated finish. It can be used with 51021 housing and mates with 53398, 53261, 53047, 53048 PCB headers, 50125 and 50133 terminals. It accepts 28 to 32AWG wire.
- Maximum current per contact is 1A
- Voltage (maximum) is 125V
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Phosphor Bronze | ||
| Tin | ||
| Receptacle | ||
| Tin | ||
| Cable Mount | ||
| -40 to 85 °C | ||
| 3.3 x 1.35 x 1.62 mm | ||
| No | ||
| Crimp | ||
| 32 to 28, 32 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536904000 |
| Schedule B: | 8536904000 |