50038-8000
Contact PIN Crimp ST Cable Mount
Manufacturer:Molex
Product Category:
Connectors, Connector Contacts, Other Contacts
Avnet Manufacturer Part #: 50038-8000
Secondary Manufacturer Part#: 50038-8000
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Waterproof Plug Housing | ||
| Phosphor Bronze | ||
| Pre-Tin | ||
| Signal | ||
| Pin | ||
| Tin | ||
| 10 mOhm | ||
| 3 A | ||
| Cable Mount | ||
| -40 to 105 °C | ||
| 0.889 um | ||
| 10.4 x 2.65 x 2.55 mm mm | ||
| 50038 | ||
| No | ||
| Crimp | ||
| 22 to 20, 22 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536908510 |
| Schedule B: | 8536904000 |