500210-4784
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| LCP (Liquid Crystal Polymer) | ||
| Straight | ||
| Copper Alloy | ||
| Gold | ||
| Receptacle | ||
| Nickel | ||
| Surface Mount | ||
| 478 POS | ||
| -20 to 90 °C | ||
| 2.5400 mm | ||
| 43.65 mm | ||
| 36 x 43.65 x 4.6 mm | ||
| 4.6 mm | ||
| 36 mm | ||
| Solder | ||
| PGA Socket |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |