50-84-1095
Conn Power Housing PL 9 POS 6.35mm ST Cable Bag
Click image to enlarge
Manufacturer:Molex
Product Category:
Connectors, Discrete Housing Connectors
Avnet Manufacturer Part #: 50-84-1095
Secondary Manufacturer Part#: 0050841095
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Nylon 66 | ||
| Straight | ||
| Plug | ||
| Natural | ||
| 9 | ||
| 3 | ||
| -55 to 105 °C | ||
| 6.3500 mm | ||
| 20.32 mm | ||
| 27.43 x 20.32 x 27.61 mm | ||
| 27.61 mm | ||
| 27.43 mm | ||
| Power | ||
| 600 V | ||
| 20 to 14 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |