PDP SEO Portlet

50-84-1040

Connector Housing Power Plug 4 Position 6.35 mm Straight Cable Mount Bag

Manufacturer:Molex
Avnet Manufacturer Part #: 50-84-1040
Secondary Manufacturer Part#: 50-84-1040
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Nylon
Straight
Plug
Natural
20 A
Cable Mount
4 POS
1
-55 to 105 °C
6.3500 mm
27.61 mm
14.73 x 27.61 mm mm
14.73 mm
14.73 mm
42041
Housing
600 V
20 to 14 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907020
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:550  Mult:1  
USD $:
550+
$0.15077
2600+
$0.14285
5200+
$0.13632
8400+
$0.12649
20000+
$0.12134