50-84-1025
Connector Housing, MLX 42021, Plug, 2 Ways, 6.35 mm
Click image to enlarge
Manufacturer:Molex
Product Category:
Connectors, Discrete Housing Connectors
Avnet Manufacturer Part #: 50-84-1025
Secondary Manufacturer Part#: 50-84-1025
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Nylon | ||
| Straight | ||
| Plug | ||
| Natural | ||
| Cable Mount | ||
| -55 to 105 °C | ||
| 27.43 mm | ||
| 27.43 x 14.73 mm | ||
| 14.73 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8547200000 |
| Schedule B: | 8547200000 |