50-84-1020
Conn Housing Wire to Board Housing Plug 2 POS 2.13mm ST Cable Mount Bag
Click image to enlarge
Manufacturer:Molex
Product Category:
Connectors, Discrete Housing Connectors
Avnet Manufacturer Part #: 50-84-1020
Secondary Manufacturer Part#: 50-84-1020
- RoHS 10 Compliant
- Tariff Charges
- Fully isolated contacts
- Housing will accept male or female terminals
- Two, 3/8" studs incorporated to terminate large gauge wires (ground block)
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Nylon 66 | ||
| Straight | ||
| Plug | ||
| Natural | ||
| 13.5 A | ||
| Cable Mount | ||
| 2 | ||
| 1 | ||
| -55 to 105 to 105 °C | ||
| 2.13 mm | ||
| 14.73 mm | ||
| 27.43 x 14.73 mm | ||
| 27.61 mm | ||
| 42021 | ||
| Wire to Board Housing | ||
| 600 V | ||
| 20 to 14 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8547200000 |
| Schedule B: | 8547200000 |