PDP SEO Portlet

50-65-0212

Conn Housing F 12 POS 2.54mm Crimp ST Bag

Manufacturer:Molex
Avnet Manufacturer Part #: 50-65-0212
Secondary Manufacturer Part#: 50-65-0212
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Polyester
Straight
Receptacle
Black
-40 to 105 °C
2.5400 mm
26.54 mm
46.83 x 26.54 x 8.12 mm
8.12 mm
46.83 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907020
In Stock :  0
Additional inventory
Factory Lead Time: 133 Weeks
Price for: Each
Quantity:
Min:113  Mult:1  
USD $:
113+
$1.32832
300+
$1.25498
600+
$1.204
1200+
$1.1193
4000+
$0.95998